Technical documents
Specifications
Brand
4D SystemsFor Use With
gen4 LCD Display Modules
Interface Type
uUSB-PA5-II or 4D Programming Cable
Kit Contents
gen4 Interface Board
Series
gen4
Kit Name
Interface Board for gen4 Intelligent Display Modules
Product details
Gen4 Interface Board - gen4-IB
The 4 D Systems gen4-IB is an Interface board for the gen4 Intelligent Display Modules. They also come included in the gen4 starter kits where stated. The Interface boards can be used for connecting from the 30 way FPC cable into a ZIF connector and the 4D programming cable or uUSB-PA5-II adapter into the 5 way header on the interface board, once you are connected you are able to start programming. An alternative to the Interface board and programming cable is the gen4-PA which is an all in one board. The Gen4 Interface Board gen4-IB work with the integrated display modules from gen4-uLCD-24PT to gen4-uLCD-70DCT-CLB-SB.
Operating ambient temperature: -15°C to +65°C
Storage temperature: -30°C to +70°C
4D Systems Display Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
4D SystemsFor Use With
gen4 LCD Display Modules
Interface Type
uUSB-PA5-II or 4D Programming Cable
Kit Contents
gen4 Interface Board
Series
gen4
Kit Name
Interface Board for gen4 Intelligent Display Modules
Product details
Gen4 Interface Board - gen4-IB
The 4 D Systems gen4-IB is an Interface board for the gen4 Intelligent Display Modules. They also come included in the gen4 starter kits where stated. The Interface boards can be used for connecting from the 30 way FPC cable into a ZIF connector and the 4D programming cable or uUSB-PA5-II adapter into the 5 way header on the interface board, once you are connected you are able to start programming. An alternative to the Interface board and programming cable is the gen4-PA which is an all in one board. The Gen4 Interface Board gen4-IB work with the integrated display modules from gen4-uLCD-24PT to gen4-uLCD-70DCT-CLB-SB.
Operating ambient temperature: -15°C to +65°C
Storage temperature: -30°C to +70°C