4D Systems pixxiLCD-25P4-CTP TFT LCD Colour Display / Touch Screen, 2.5in, 240 x 240pixels

RS Stock No.: 204-2730Brand: 4D SystemsManufacturers Part No.: pixxiLCD-25P4-CTP
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Diagonal Display Size

2.5in

Interface Type

SPI

Resolution

240 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

61 x 51mm

Display Matrix Technology

TFT

Country of Origin

Australia

P.O.A.

4D Systems pixxiLCD-25P4-CTP TFT LCD Colour Display / Touch Screen, 2.5in, 240 x 240pixels

P.O.A.

4D Systems pixxiLCD-25P4-CTP TFT LCD Colour Display / Touch Screen, 2.5in, 240 x 240pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Diagonal Display Size

2.5in

Interface Type

SPI

Resolution

240 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

61 x 51mm

Display Matrix Technology

TFT

Country of Origin

Australia