Technical documents
Specifications
Brand
4D SystemsDiagonal Display Size
1.7in
Display Technology
OLED Display
Display Resolution
160 x 128pixel
Viewing Area Dimensions
33.6 x 27.0mm
Dimensions
52.0 x 36.0 x 15.5mm
For Use With
Arduino
Country of Origin
Philippines
Product details
4D Systems PMOLED Display Starter Kits with GOLDELOX Processor for Use with Arduino
The range of OLED display starter kit modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the OLED module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.
Powered from the Arduino the display module GOLDELOX processor can be programmed and configured using 4D Systems Workshop4 IDE software (see datasheet for download instruction). The OLED module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.
Features
GOLDELOX processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
2 x GPIO pins
I2C and UART serial communications
Powered from Arduino
Kit Contents
OLED Display Module
4D Arduino adapter shield
uUSB-PA5 programming adapter
4GB microSD card
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick start user guide
4D Systems Passive Matrix OLED Displays
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
4D SystemsDiagonal Display Size
1.7in
Display Technology
OLED Display
Display Resolution
160 x 128pixel
Viewing Area Dimensions
33.6 x 27.0mm
Dimensions
52.0 x 36.0 x 15.5mm
For Use With
Arduino
Country of Origin
Philippines
Product details
4D Systems PMOLED Display Starter Kits with GOLDELOX Processor for Use with Arduino
The range of OLED display starter kit modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the OLED module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.
Powered from the Arduino the display module GOLDELOX processor can be programmed and configured using 4D Systems Workshop4 IDE software (see datasheet for download instruction). The OLED module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.
Features
GOLDELOX processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
2 x GPIO pins
I2C and UART serial communications
Powered from Arduino
Kit Contents
OLED Display Module
4D Arduino adapter shield
uUSB-PA5 programming adapter
4GB microSD card
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick start user guide
