4D Systems, PICASO 4DGL Starter Kit with 2.4in Resistive Touch Screen

RS Stock No.: 864-6859Brand: 4D SystemsManufacturers Part No.: SK-24PTU-PI
brand-logo
View all in Raspberry Pi Screens

Technical documents

Specifications

Diagonal Display Size

2.4in

Display Technology

Resistive Touch Screen

Kit Name

PICASO 4DGL Starter Kit

Product details

LCD Display Starter Kits for Raspberry Pi (PICASO processor), 4D Systems

4D System's range of resistive touch LCD Display Starter Kits for the Raspberry Pi come in 4 different sizes: 2.4 in (8646859), 2.8 in (7905707), 3.2 in (8417822) and 4.3 in (7905716).

Using the kit, you can connect to your Pi to program the LCD display for graphics, images, text, sound and logging data.

Key Features of the LCD Display Starter Kits
•PICASO 4DGL graphics controller
•4D Systems Workshop 4 IDE software
•Variety of serial commands
•Power supply comes directly from the Pi

How do I connect my Pi to the display?
First, connect the 4D serial Pi adapter to your Pi board. Finally, connect the 5-way jumper cable between the adapter and the LCD display. It's that easy.

Kit Contents
•uLCD-xxPTU display module
•4D serial Pi adapter
•2 GB microSD card
•uUSB-PA5 programming adapter
•150 mm 5-way female-to-female jumper cable
•5-way male-to-male adapter
•Quick start user guide

4D Systems LCD Touchscreens

Stock information temporarily unavailable.

P.O.A.

4D Systems, PICASO 4DGL Starter Kit with 2.4in Resistive Touch Screen

P.O.A.

4D Systems, PICASO 4DGL Starter Kit with 2.4in Resistive Touch Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

2.4in

Display Technology

Resistive Touch Screen

Kit Name

PICASO 4DGL Starter Kit

Product details

LCD Display Starter Kits for Raspberry Pi (PICASO processor), 4D Systems

4D System's range of resistive touch LCD Display Starter Kits for the Raspberry Pi come in 4 different sizes: 2.4 in (8646859), 2.8 in (7905707), 3.2 in (8417822) and 4.3 in (7905716).

Using the kit, you can connect to your Pi to program the LCD display for graphics, images, text, sound and logging data.

Key Features of the LCD Display Starter Kits
•PICASO 4DGL graphics controller
•4D Systems Workshop 4 IDE software
•Variety of serial commands
•Power supply comes directly from the Pi

How do I connect my Pi to the display?
First, connect the 4D serial Pi adapter to your Pi board. Finally, connect the 5-way jumper cable between the adapter and the LCD display. It's that easy.

Kit Contents
•uLCD-xxPTU display module
•4D serial Pi adapter
•2 GB microSD card
•uUSB-PA5 programming adapter
•150 mm 5-way female-to-female jumper cable
•5-way male-to-male adapter
•Quick start user guide

4D Systems LCD Touchscreens