Armadillo SBC + 4.3in Touch Display Kit

RS Stock No.: 880-6862Brand: 4D SystemsManufacturers Part No.: SK-Armadillo-43T
brand-logo
View all in Single Board Computers

Technical documents

Specifications

Core Processor

ARM1176JZF-S

Supported I/O Interfaces

USB

Supported Network Interfaces

Ethernet, Wifi

Dimensions

120.7 x 16.5 x 69.6mm

Height

69.6mm

Length

16.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

120.7mm

Country of Origin

Philippines

Product details

SK-Armadillo-43T Linux-based Embedded Computer Display Module Starter Kit

The Armadillo from 4D Systems is a display module that combines a Linux-based prototyping platform and colour LCD into a single solution. The LCD provides the primary display, removing the need for an external monitor to configure the Armadillo.

The Armadillo is designed to utilise Armadillian, an Operating System based on Raspian that allows the Armadillo to run most applications written for Raspberry Pi. Like the first-generation Raspberry Pi boards, the Armadillo employs the Broadcom BCM2835 SoC with 512 MB RAM.

The colour LCD touchscreen provides the module with a 24-bit 4.3” 480 x 272 resolution display with 4-wire resistive touch.

This starter kit version includes a microSD card preloaded with Armadillian.

Features

Broadcom BCM2835 ARM11-core SoC with VideoCore IV GPU
512 MB SDRAM
4.3” 480 x 272p resolution 24-bit colour TFT screen with integrated 4-wire resistive touch panel
PWM controlled display backlight
PWM mono audio output
2 x 10 way GPIO headers providing UART, SPI and I2C channels
1 x 10 way JTAG header
microSD Flash memory card slot for bootloading the OS and program storage
Flexible power options – USB, 5 V dc barrel jack or via GPIO 5 V pin
User pushbutton – connected to a GPIO
Reset pushbutton
Operating temperature range: -20 to +70°C
4 x corner plates with 2.6 mm diameter mounting holes
Dimensions: 120.7 x 69.6 x 16.5 mm (including corner plates)

Item Contents

Aramdillo-43T embedded computer
4GB industrial microSD card preloaded with Armadillian
Quick start user guide

4D Systems LCD Touchscreens

Stock information temporarily unavailable.

P.O.A.

Armadillo SBC + 4.3in Touch Display Kit

P.O.A.

Armadillo SBC + 4.3in Touch Display Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Core Processor

ARM1176JZF-S

Supported I/O Interfaces

USB

Supported Network Interfaces

Ethernet, Wifi

Dimensions

120.7 x 16.5 x 69.6mm

Height

69.6mm

Length

16.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

120.7mm

Country of Origin

Philippines

Product details

SK-Armadillo-43T Linux-based Embedded Computer Display Module Starter Kit

The Armadillo from 4D Systems is a display module that combines a Linux-based prototyping platform and colour LCD into a single solution. The LCD provides the primary display, removing the need for an external monitor to configure the Armadillo.

The Armadillo is designed to utilise Armadillian, an Operating System based on Raspian that allows the Armadillo to run most applications written for Raspberry Pi. Like the first-generation Raspberry Pi boards, the Armadillo employs the Broadcom BCM2835 SoC with 512 MB RAM.

The colour LCD touchscreen provides the module with a 24-bit 4.3” 480 x 272 resolution display with 4-wire resistive touch.

This starter kit version includes a microSD card preloaded with Armadillian.

Features

Broadcom BCM2835 ARM11-core SoC with VideoCore IV GPU
512 MB SDRAM
4.3” 480 x 272p resolution 24-bit colour TFT screen with integrated 4-wire resistive touch panel
PWM controlled display backlight
PWM mono audio output
2 x 10 way GPIO headers providing UART, SPI and I2C channels
1 x 10 way JTAG header
microSD Flash memory card slot for bootloading the OS and program storage
Flexible power options – USB, 5 V dc barrel jack or via GPIO 5 V pin
User pushbutton – connected to a GPIO
Reset pushbutton
Operating temperature range: -20 to +70°C
4 x corner plates with 2.6 mm diameter mounting holes
Dimensions: 120.7 x 69.6 x 16.5 mm (including corner plates)

Item Contents

Aramdillo-43T embedded computer
4GB industrial microSD card preloaded with Armadillian
Quick start user guide

4D Systems LCD Touchscreens