Technical documents
Specifications
Brand
4D SystemsDiagonal Display Size
2.4in
Display Technology
Resistive Touch Screen
Kit Name
Gen4 Picaso
Country of Origin
China
Product details
2.4 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-24PT-PI)
The 4 D Systems SK-gen4-24PT-PI is a Starter kit. It offers a Picaso integrated 2.4 in display module with accessories. The Gen4 module has a resistive touch display and it helps you explore the 4D Workshop4 environments and access all the features to assist user application.
With the Designer environment, you can use all the features of the display. The micro-SD card displays the images, video and sound. Data logging can be achieved via a programming cable or adapter lets you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The microSD card can be used though for storage or even changing to one of the other program environments.
The Raspberry PI compatible 2.4 Picaso Integrated display module works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It also works with gen4-PA, gen4-IB and the 4D Serial Pi adapter that come supplied in the kit with other accessories.
In the box
Gen4 Integrated Display Module: gen4-uLCD-24PT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 2.4
Controller: Picaso
Display Resolution: 240 x 320
Display Brightness: ∼304 nits
Backlight LEDs: 1 x 4
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 36.7 x 49
Module Dimensions (mm): 78.4 x 44.8 x 7.4
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
4D Systems gen4 LCD Display Modules
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
4D SystemsDiagonal Display Size
2.4in
Display Technology
Resistive Touch Screen
Kit Name
Gen4 Picaso
Country of Origin
China
Product details
2.4 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-24PT-PI)
The 4 D Systems SK-gen4-24PT-PI is a Starter kit. It offers a Picaso integrated 2.4 in display module with accessories. The Gen4 module has a resistive touch display and it helps you explore the 4D Workshop4 environments and access all the features to assist user application.
With the Designer environment, you can use all the features of the display. The micro-SD card displays the images, video and sound. Data logging can be achieved via a programming cable or adapter lets you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The microSD card can be used though for storage or even changing to one of the other program environments.
The Raspberry PI compatible 2.4 Picaso Integrated display module works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It also works with gen4-PA, gen4-IB and the 4D Serial Pi adapter that come supplied in the kit with other accessories.
In the box
Gen4 Integrated Display Module: gen4-uLCD-24PT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 2.4
Controller: Picaso
Display Resolution: 240 x 320
Display Brightness: ∼304 nits
Backlight LEDs: 1 x 4
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 36.7 x 49
Module Dimensions (mm): 78.4 x 44.8 x 7.4
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C