Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

4D Systems, Gen4 Diablo16 with 4.3in Resistive Touch Screen

RS Stock No.: 106-5296Brand: 4D SystemsManufacturers Part No.: SK-gen4-43DT-PI
brand-logo
View all in Raspberry Pi Screens

Technical documents

Specifications

Diagonal Display Size

4.3in

Display Technology

Resistive Touch Screen

Kit Name

Gen4 Diablo16

Country of Origin

China

Product details

4.3 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-43DT-PI)

The starter kit SK-gen4-43DT-PI from 4 D Systems is intended for use with the Raspberry Pi. The Kit offers an integrated Diablo16 graphics controller 4.3 in display module with some accessories included. The Gen4 uLCD module has a resistive touch display and it allows you to explore the 4D Workshop4 environments that helps access all the features with your application.

With the Designer environment, you can use all the features of the display. The micro-SD card for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.

The 4.3” Diablo16 display module works with the 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It comes complete with gen4-PA, gen4-IB and the 4D Serial Pi adapter along with other accessories.

In the box
Gen4 Integrated Display Module: gen4-uLCD-43DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide

Feature List
Display Size: 4.3”
Controller: Diablo16
Display Resolution: 480 x 272
Display Brightness: ∼460 nits
Backlight LEDs: 2 x 5
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 95.04 x 53.86
Module Dimensions (mm): 127.6 x 69.3 x 7.9
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C

4D Systems gen4 LCD Display Modules

Stock information temporarily unavailable.

P.O.A.

4D Systems, Gen4 Diablo16 with 4.3in Resistive Touch Screen

P.O.A.

4D Systems, Gen4 Diablo16 with 4.3in Resistive Touch Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

4.3in

Display Technology

Resistive Touch Screen

Kit Name

Gen4 Diablo16

Country of Origin

China

Product details

4.3 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-43DT-PI)

The starter kit SK-gen4-43DT-PI from 4 D Systems is intended for use with the Raspberry Pi. The Kit offers an integrated Diablo16 graphics controller 4.3 in display module with some accessories included. The Gen4 uLCD module has a resistive touch display and it allows you to explore the 4D Workshop4 environments that helps access all the features with your application.

With the Designer environment, you can use all the features of the display. The micro-SD card for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.

The 4.3” Diablo16 display module works with the 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It comes complete with gen4-PA, gen4-IB and the 4D Serial Pi adapter along with other accessories.

In the box
Gen4 Integrated Display Module: gen4-uLCD-43DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide

Feature List
Display Size: 4.3”
Controller: Diablo16
Display Resolution: 480 x 272
Display Brightness: ∼460 nits
Backlight LEDs: 2 x 5
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 95.04 x 53.86
Module Dimensions (mm): 127.6 x 69.3 x 7.9
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C

4D Systems gen4 LCD Display Modules