4D Systems uLCD-43DCT TFT LCD Colour Display / Touch Screen, 4.3in, 480 X 272pixels

RS Stock No.: 902-8669Brand: 4D SystemsManufacturers Part No.: uLCD-43DCT
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Diagonal Display Size

4.3in

Interface Type

I2C, TTL

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95 x 54mm

Touch Screen Type

Resistive

Supply Voltage

5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

67 x 119.5 x 15.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

480cd/m²

Viewing Area Width

95.04mm

Operating Temperature Range

-10 → +60°C

Viewing Area Height

53.85mm

Contrast Ratio

350:1

Number of Colours

65,536

Width

119.5mm

Height

67mm

Depth

15.2mm

Current Rating

350mA

Standards Met

CE, RoHS Compliant

Product details

Capacitive Touch LCD Module with DIABLO16 processor, 4D Systems

The uLCD-43DCT 4.3 inch Capacitive Touch LCD Module from 4D Systems features an on-board DIABLO16 graphics controller. The DIABLO16 is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits of the 4.3 inch Capacitive Touch LCD Module
• Dimensions: 119.5 mm x 67 mm x 15.2 mm
• Viewing area: 95.04 mm x 53.85 mm
• 480 x 272 pixel resolution
• 16 GPIO pins
• Up to 65k colours
• 4-Wire resistive touch panel
• 6 banks of 32750 bytes of flash memory
• 32 KB SRAM
• microSD memory card socket
• FAT16 DOS compatible file access
• PWM audio pin
• Suitable for a 4 V to 5.5 V power supply
• 4 corner plates with 2.7 mm holes for mounting

4D Systems LCD Touchscreens

Stock information temporarily unavailable.

P.O.A.

4D Systems uLCD-43DCT TFT LCD Colour Display / Touch Screen, 4.3in, 480 X 272pixels

P.O.A.

4D Systems uLCD-43DCT TFT LCD Colour Display / Touch Screen, 4.3in, 480 X 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

4.3in

Interface Type

I2C, TTL

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95 x 54mm

Touch Screen Type

Resistive

Supply Voltage

5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

67 x 119.5 x 15.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

480cd/m²

Viewing Area Width

95.04mm

Operating Temperature Range

-10 → +60°C

Viewing Area Height

53.85mm

Contrast Ratio

350:1

Number of Colours

65,536

Width

119.5mm

Height

67mm

Depth

15.2mm

Current Rating

350mA

Standards Met

CE, RoHS Compliant

Product details

Capacitive Touch LCD Module with DIABLO16 processor, 4D Systems

The uLCD-43DCT 4.3 inch Capacitive Touch LCD Module from 4D Systems features an on-board DIABLO16 graphics controller. The DIABLO16 is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits of the 4.3 inch Capacitive Touch LCD Module
• Dimensions: 119.5 mm x 67 mm x 15.2 mm
• Viewing area: 95.04 mm x 53.85 mm
• 480 x 272 pixel resolution
• 16 GPIO pins
• Up to 65k colours
• 4-Wire resistive touch panel
• 6 banks of 32750 bytes of flash memory
• 32 KB SRAM
• microSD memory card socket
• FAT16 DOS compatible file access
• PWM audio pin
• Suitable for a 4 V to 5.5 V power supply
• 4 corner plates with 2.7 mm holes for mounting

4D Systems LCD Touchscreens