Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

4D Systems, gen4 4.3in Arduino Compatible Display with Resistive Touch Screen

RS Stock No.: 864-6862Brand: 4D SystemsManufacturers Part No.: uLCD-43DT-AR
brand-logo
View all in Displays For Arduino

Technical documents

Specifications

Diagonal Display Size

4.3in

Display Technology

Resistive Touch Screen

Display Resolution

480 x 272pixel

Viewing Area Dimensions

53.85 x 95.04mm

Dimensions

119.5 x 67.0 x 15.2mm

For Use With

Arduino

Series

gen4

Product details

4D Systems Resistive Touch LCD Modules with DIABLO16 Processor for Use with Arduino

The range of resistive touch LCD modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module DIABLO16 processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

DIABLO16 processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
16 x GPIO pins
I2C, SPI and UART communications
Powered from Arduino

Kit Contents

LCD Resistive Touch Module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
Quick start user guide

4D Systems LCD Touchscreens

Stock information temporarily unavailable.

P.O.A.

4D Systems, gen4 4.3in Arduino Compatible Display with Resistive Touch Screen

P.O.A.

4D Systems, gen4 4.3in Arduino Compatible Display with Resistive Touch Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

4.3in

Display Technology

Resistive Touch Screen

Display Resolution

480 x 272pixel

Viewing Area Dimensions

53.85 x 95.04mm

Dimensions

119.5 x 67.0 x 15.2mm

For Use With

Arduino

Series

gen4

Product details

4D Systems Resistive Touch LCD Modules with DIABLO16 Processor for Use with Arduino

The range of resistive touch LCD modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module DIABLO16 processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

DIABLO16 processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
16 x GPIO pins
I2C, SPI and UART communications
Powered from Arduino

Kit Contents

LCD Resistive Touch Module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
Quick start user guide

4D Systems LCD Touchscreens