Technical documents
Specifications
Brand
4D SystemsDiagonal Display Size
1.5in
Viewing Area Dimensions
27 x 27mm
Matrix Type
Passive
Display Colours
White
Resolution
128 x 128pixels
Number of Colours
65,536
Contrast Ratio
5000:1
Driver Mounting
Matrix
Interface Ports
Serial
Dimensions
45.5 x 36 x 13.7mm
Depth
13.7mm
Height
36mm
Maximum Operating Temperature
+70°C
Power Dissipation
1W
Minimum Operating Temperature
-30°C
Forward Voltage
5.5 V dc
Viewing Area Height
27mm
Viewing Area Width
27mm
Operating Temperature Range
-30 → +70°C
Width
45.5mm
Country of Origin
Philippines
Product details
Passive Matrix microOLED Modules with GOLDELOX processor, 4D Systems
4D Systems' range of passive matrix microOLED modules with GOLDELOX processor come in three sizes: 0.96 inch, 1.5 inch and 1.7 inch. Each of the modules benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microOLED.
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits:
0.96 inch microOLED — 9028672
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
1.5 inch microOLED — 9028675
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
1.7 inch microOLED — 9028678
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
4D Systems Passive Matrix OLED Displays
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
4D SystemsDiagonal Display Size
1.5in
Viewing Area Dimensions
27 x 27mm
Matrix Type
Passive
Display Colours
White
Resolution
128 x 128pixels
Number of Colours
65,536
Contrast Ratio
5000:1
Driver Mounting
Matrix
Interface Ports
Serial
Dimensions
45.5 x 36 x 13.7mm
Depth
13.7mm
Height
36mm
Maximum Operating Temperature
+70°C
Power Dissipation
1W
Minimum Operating Temperature
-30°C
Forward Voltage
5.5 V dc
Viewing Area Height
27mm
Viewing Area Width
27mm
Operating Temperature Range
-30 → +70°C
Width
45.5mm
Country of Origin
Philippines
Product details
Passive Matrix microOLED Modules with GOLDELOX processor, 4D Systems
4D Systems' range of passive matrix microOLED modules with GOLDELOX processor come in three sizes: 0.96 inch, 1.5 inch and 1.7 inch. Each of the modules benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microOLED.
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits:
0.96 inch microOLED — 9028672
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
1.5 inch microOLED — 9028675
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
1.7 inch microOLED — 9028678
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting