Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

4lite UK 9 W E27 LED Smart Bulb, Warm White

RS Stock No.: 217-4375Brand: 4lite UKManufacturers Part No.: 4L1/8000
brand-logo
View all in Smart Bulbs

Technical documents

Specifications

Lamp Type

LED

Length Metric

119mm

Wattage

9 W

Lamp Size

A60

Lamp Base

E27

Colour Tone

Warm White

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

4lite UK 9 W E27 LED Smart Bulb, Warm White

P.O.A.

4lite UK 9 W E27 LED Smart Bulb, Warm White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Length Metric

119mm

Wattage

9 W

Lamp Size

A60

Lamp Base

E27

Colour Tone

Warm White

Country of Origin

China