4lite UK Round LED Bulkhead Light, 12.5 W, 220 → 240 V, , Lamp Supplied, IP54, Pylus

RS Stock No.: 667-278Brand: 4lite UKManufacturers Part No.: 4L2/3219/PIR
View all in Bulkhead Lights

Technical documents

Specifications

Type

Adjustable Wall Light

Shape

Round

Wattage

12.5 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Luminosity

660 lm

Lamp Supplied

Yes

Series

Pylus

IP Rating

IP54

Country of Origin

China

P.O.A.

4lite UK Round LED Bulkhead Light, 12.5 W, 220 → 240 V, , Lamp Supplied, IP54, Pylus

P.O.A.

4lite UK Round LED Bulkhead Light, 12.5 W, 220 → 240 V, , Lamp Supplied, IP54, Pylus

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Adjustable Wall Light

Shape

Round

Wattage

12.5 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Luminosity

660 lm

Lamp Supplied

Yes

Series

Pylus

IP Rating

IP54

Country of Origin

China