4lite UK 60 W Rectangular LED Panel Light, White, L 1.2 m W 600 mm

RS Stock No.: 677-119Brand: 4lite UKManufacturers Part No.: AERMLED3/120/DL
View all in LED Panel Lights

Technical documents

Specifications

Lamp Type

LED

Length

1.2 m

Luminosity

5400 lm

Width

600 mm

Lamp Shape

Rectangular

Colour Tone

White

Wattage

60 W

Country of Origin

China

P.O.A.

4lite UK 60 W Rectangular LED Panel Light, White, L 1.2 m W 600 mm

P.O.A.

4lite UK 60 W Rectangular LED Panel Light, White, L 1.2 m W 600 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Type

LED

Length

1.2 m

Luminosity

5400 lm

Width

600 mm

Lamp Shape

Rectangular

Colour Tone

White

Wattage

60 W

Country of Origin

China