4lite UK 100 W LED High/Low Bay Lighting
Technical documents
Specifications
Brand
4lite UKType
High/Low Bay
Lamp Type
LED
Wattage
100 W
Voltage Rating
240 V
Luminosity
18000 lm
Country of Origin
China
P.O.A.
4lite UK 100 W LED High/Low Bay Lighting
1
P.O.A.
4lite UK 100 W LED High/Low Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
4lite UKType
High/Low Bay
Lamp Type
LED
Wattage
100 W
Voltage Rating
240 V
Luminosity
18000 lm
Country of Origin
China