Technical documents
Specifications
Brand
HeckelSeries
Suxxeed Offroad
Gender
Men
Shoe Size EU
37
Shoe Size UK
4
Type
Rigger Boot
Colour
Brown
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Pull On
Resistant To
Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A, CI, P, WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SR
Sole Material
PU2D
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HeckelSeries
Suxxeed Offroad
Gender
Men
Shoe Size EU
37
Shoe Size UK
4
Type
Rigger Boot
Colour
Brown
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Pull On
Resistant To
Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A, CI, P, WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SR
Sole Material
PU2D
Country of Origin
India