8888 30L Black Polypropylene Euro Containers, 175mm x 400mm x 600mm

RS Stock No.: 288-4256Manufacturers Part No.: 63.6417.060.992Distrelec Article No.: 11027375
View all in Storage Boxes

Technical documents

Specifications

Brand

WEZ

Height

175mm

Width

400mm

Depth

600mm

Volume Capacity

30L

Colour

Black

Material

Polypropylene

Distrelec Product Id

11027375

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 30L Black Polypropylene Euro Containers, 175mm x 400mm x 600mm

P.O.A.

8888 30L Black Polypropylene Euro Containers, 175mm x 400mm x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

WEZ

Height

175mm

Width

400mm

Depth

600mm

Volume Capacity

30L

Colour

Black

Material

Polypropylene

Distrelec Product Id

11027375

Country of Origin

Switzerland

You may be interested in