8888 MACSOLE® ADVENTURE 3.0 Black, Blue Composite Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

RS Stock No.: 217-6230Manufacturers Part No.: 6736344
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Heckel

Series

MACSOLE® ADVENTURE 3.0

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Type

Ankle Boots

Colour

Black, Blue

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

BOA FIT SYSTEM

Resistant To

Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, HRO, P, WRU, HI, CI

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SR

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Full Grain Leather

Anti-Slip

Yes

Shoe Size JP/CN

27.5

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

8888 MACSOLE® ADVENTURE 3.0 Black, Blue Composite Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

P.O.A.

8888 MACSOLE® ADVENTURE 3.0 Black, Blue Composite Toe Capped Men's Ankle Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Heckel

Series

MACSOLE® ADVENTURE 3.0

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Type

Ankle Boots

Colour

Black, Blue

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

BOA FIT SYSTEM

Resistant To

Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, HRO, P, WRU, HI, CI

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SR

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Full Grain Leather

Anti-Slip

Yes

Shoe Size JP/CN

27.5

Country of Origin

Vietnam