Heatsink, Universal Rectangular Alu, 0.5K/W, 115 x 120 x 120mm

RS Stock No.: 401-958Brand: AAVID THERMALLOYManufacturers Part No.: 436710
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Universal Rectangular Alu

Length

101.6mm

Width

120mm

Height

120mm

Dimensions

115 x 120 x 120mm

Thermal Resistance

0.5K/W

Colour

Black

Material

Aluminium

Product details

Heatsinks for Studs and Bridge Rectifiers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Heatsink, Universal Rectangular Alu, 0.5K/W, 115 x 120 x 120mm

P.O.A.

Heatsink, Universal Rectangular Alu, 0.5K/W, 115 x 120 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

For Use With

Universal Rectangular Alu

Length

101.6mm

Width

120mm

Height

120mm

Dimensions

115 x 120 x 120mm

Thermal Resistance

0.5K/W

Colour

Black

Material

Aluminium

Product details

Heatsinks for Studs and Bridge Rectifiers

You may be interested in