Technical documents
Specifications
Brand
AAVID THERMALLOYLength
26.9mm
Width
40.8mm
Height
25mm
Dimensions
26.9 x 40.8 x 25mm
Thermal Resistance
7.4K/W
Mounting
Solder
Colour
Black
Package Type
TO-3
Product details
Aavid Thermalloy TO-3 Package Heatsinks
Aavid Thermalloy TO-3 diamond shaped heatsinks. Designed to fit through hole discrete semiconductors with a TO-3 package type.
You may be interested in


AAVID THERMALLOY Heatsink, 5.5°C/W, 46.48 x 46.48 x 33.27mm, PCB Through HoleBrand: AAVID THERMALLOY
P.O.A.Each (In a Pack of 10) (ex VAT)
STMicroelectronics, 1.2 → 37 V Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-3 LM217KBrand: STMicroelectronics
P.O.A.Each (In a Pack of 2) (ex VAT)
STMicroelectronics, 5 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-3 L7805TBrand: STMicroelectronics
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
AAVID THERMALLOY Heatsink, 7.4K/W, 26.9 x 40.8 x 25mm, Solder
10
P.O.A.
AAVID THERMALLOY Heatsink, 7.4K/W, 26.9 x 40.8 x 25mm, Solder
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 190 | P.O.A. |
200+ | P.O.A. |
You may be interested in


AAVID THERMALLOY Heatsink, 5.5°C/W, 46.48 x 46.48 x 33.27mm, PCB Through HoleBrand: AAVID THERMALLOY
P.O.A.Each (In a Pack of 10) (ex VAT)
STMicroelectronics, 1.2 → 37 V Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-3 LM217KBrand: STMicroelectronics
P.O.A.Each (In a Pack of 2) (ex VAT)
STMicroelectronics, 5 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-3 L7805TBrand: STMicroelectronics
P.O.A.Each (In a Pack of 2) (ex VAT)
Technical documents
Specifications
Brand
AAVID THERMALLOYLength
26.9mm
Width
40.8mm
Height
25mm
Dimensions
26.9 x 40.8 x 25mm
Thermal Resistance
7.4K/W
Mounting
Solder
Colour
Black
Package Type
TO-3
Product details
Aavid Thermalloy TO-3 Package Heatsinks
Aavid Thermalloy TO-3 diamond shaped heatsinks. Designed to fit through hole discrete semiconductors with a TO-3 package type.
You may be interested in


AAVID THERMALLOY Heatsink, 5.5°C/W, 46.48 x 46.48 x 33.27mm, PCB Through HoleBrand: AAVID THERMALLOY
P.O.A.Each (In a Pack of 10) (ex VAT)
STMicroelectronics, 1.2 → 37 V Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-3 LM217KBrand: STMicroelectronics
P.O.A.Each (In a Pack of 2) (ex VAT)
STMicroelectronics, 5 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-3 L7805TBrand: STMicroelectronics
P.O.A.Each (In a Pack of 2) (ex VAT)