Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
Universal Rectangular Alu
Length
100mm
Width
97mm
Height
25mm
Dimensions
100 x 97 x 25mm
Thermal Resistance
1.9K/W
Colour
Black
Material
Aluminium
Product details
Flatback 97mm Wide x 25mm High With Channel
You may be interested in

AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.45K/W, 75 x 120 x 37mmBrand: AAVID THERMALLOY
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.9K/W, 100 x 97 x 25mm
1
P.O.A.
AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.9K/W, 100 x 97 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
You may be interested in

AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.45K/W, 75 x 120 x 37mmBrand: AAVID THERMALLOY
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
Universal Rectangular Alu
Length
100mm
Width
97mm
Height
25mm
Dimensions
100 x 97 x 25mm
Thermal Resistance
1.9K/W
Colour
Black
Material
Aluminium
Product details
Flatback 97mm Wide x 25mm High With Channel
You may be interested in

AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.45K/W, 75 x 120 x 37mmBrand: AAVID THERMALLOY
P.O.A.Each (ex VAT)