AAVID THERMALLOY Heatsink, 8.8K/W, 12.5 x 34.5 x 50mm, Solder

RS Stock No.: 403-184Brand: AAVID THERMALLOYManufacturers Part No.: SW50-4
brand-logo
View all in Heatsinks

Technical documents

Specifications

Length

50mm

Width

34.5mm

Height

50mm

Dimensions

12.5 x 34.5 x 50mm

Thermal Resistance

8.8K/W

Mounting

Solder

Colour

Black

Package Type

TO-218, TO-220, TO-247

Product details

Vertical Mount

Vertical mounting black anodised extruded aluminium heat sinks, incorporating solderable mounting pins
Pre-drilled to accept a variety of plastic power transistors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AAVID THERMALLOY Heatsink, 8.8K/W, 12.5 x 34.5 x 50mm, Solder

P.O.A.

AAVID THERMALLOY Heatsink, 8.8K/W, 12.5 x 34.5 x 50mm, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200+P.O.A.
You may be interested in

Technical documents

Specifications

Length

50mm

Width

34.5mm

Height

50mm

Dimensions

12.5 x 34.5 x 50mm

Thermal Resistance

8.8K/W

Mounting

Solder

Colour

Black

Package Type

TO-218, TO-220, TO-247

Product details

Vertical Mount

Vertical mounting black anodised extruded aluminium heat sinks, incorporating solderable mounting pins
Pre-drilled to accept a variety of plastic power transistors

You may be interested in