AAVID THERMALLOY Heatsink, 9.9°C/W, 38 x 28 x 22mm, Screw

RS Stock No.: 401-964Brand: AAVID THERMALLOYManufacturers Part No.: TV40G
brand-logo
View all in Heatsinks

Technical documents

Specifications

Length

38mm

Width

28mm

Height

22mm

Dimensions

38 x 28 x 22mm

Thermal Resistance

9.9°C/W

Mounting

Screw

Colour

Black

Package Type

TO-220

Product details

Thermal Resistance 9.9°C/W

It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected

Stock information temporarily unavailable.

P.O.A.

AAVID THERMALLOY Heatsink, 9.9°C/W, 38 x 28 x 22mm, Screw

P.O.A.

AAVID THERMALLOY Heatsink, 9.9°C/W, 38 x 28 x 22mm, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 380P.O.A.
400+P.O.A.

Technical documents

Specifications

Length

38mm

Width

28mm

Height

22mm

Dimensions

38 x 28 x 22mm

Thermal Resistance

9.9°C/W

Mounting

Screw

Colour

Black

Package Type

TO-220

Product details

Thermal Resistance 9.9°C/W

It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected