ABB Jokab Sentry USR22 Time Delay Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

RS Stock No.: 176-0022Brand: ABB JokabManufacturers Part No.: 2TLA010070R0400 Sentry USR22 24VDC
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Time Delay

Auxiliary Contacts

4

Reset Method

Multi-Reset

Range

Sentry

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Standards Met

CE

Depth

120mm

Series

USR22

Width

120mm

Length

22.5mm

Performance Level

e

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB Jokab Sentry USR22 Time Delay Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

P.O.A.

ABB Jokab Sentry USR22 Time Delay Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Time Delay

Auxiliary Contacts

4

Reset Method

Multi-Reset

Range

Sentry

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Standards Met

CE

Depth

120mm

Series

USR22

Width

120mm

Length

22.5mm

Performance Level

e

Country of Origin

Germany