Technical documents
Specifications
Brand
ABB JokabSupply Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
M12
Switching Distance
15mm
Series
DYN
Range
Eden
IP Rating
IP67, IP69K
Supply Current
30mA
Width
12mm
Length
30mm
Standards Met
CE Certified, cULus Listed
Depth
75.2mm
Stock information temporarily unavailable.
P.O.A.
ABB Jokab DYN Series Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
1
P.O.A.
ABB Jokab DYN Series Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABB JokabSupply Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
M12
Switching Distance
15mm
Series
DYN
Range
Eden
IP Rating
IP67, IP69K
Supply Current
30mA
Width
12mm
Length
30mm
Standards Met
CE Certified, cULus Listed
Depth
75.2mm