Technical documents
Specifications
Brand
ABBGender
Male
Wire Size
14 AWG
Number Of Contacts
25
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
1kV
Voltage Rating
60 V ac/dc
Current Rating
1A
Cable CSA
0 → 2.5mm²
Dimensions
73.7 x 74 x 62.5mm
Depth
62.5mm
Length
73.7mm
Width
74mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Product details
D Subminiature, Male
Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 DIN rail.. All have a
Single wire
Two-wire with common and common shield
Interruptible with common and common shield
Temperature range -20 to +50°C
Test proof voltage:1kV for standard single way, 0.5kV for two wire and interruptible versions
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABBGender
Male
Wire Size
14 AWG
Number Of Contacts
25
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
1kV
Voltage Rating
60 V ac/dc
Current Rating
1A
Cable CSA
0 → 2.5mm²
Dimensions
73.7 x 74 x 62.5mm
Depth
62.5mm
Length
73.7mm
Width
74mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Product details
D Subminiature, Male
Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 DIN rail.. All have a
Single wire
Two-wire with common and common shield
Interruptible with common and common shield
Temperature range -20 to +50°C
Test proof voltage:1kV for standard single way, 0.5kV for two wire and interruptible versions