ABB 8 Way Thermoplastic Consumer Unit, IP65 FLY

RS Stock No.: 534-8852Brand: ABBManufacturers Part No.: 12743
brand-logo
View all in Consumer Units

Technical documents

Specifications

Brand

ABB

Series

FLY

Number of Ways Total

8

Dimensions

220 x 205 x 140mm

Housing Material

Thermoplastic

International Protection Rating

IP65

Depth

140mm

Width

205mm

Length

220mm

Country of Origin

Italy

Product details

IP65 Fly Series Consumer Units

A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications.

4 module covers per row
1 self adhesive label per row
Dimensional stability from -20 to 115°C
Colour Grey RAL 7035

Standards

IEC 60670

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 8 Way Thermoplastic Consumer Unit, IP65 FLY

P.O.A.

ABB 8 Way Thermoplastic Consumer Unit, IP65 FLY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Series

FLY

Number of Ways Total

8

Dimensions

220 x 205 x 140mm

Housing Material

Thermoplastic

International Protection Rating

IP65

Depth

140mm

Width

205mm

Length

220mm

Country of Origin

Italy

Product details

IP65 Fly Series Consumer Units

A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications.

4 module covers per row
1 self adhesive label per row
Dimensional stability from -20 to 115°C
Colour Grey RAL 7035

Standards

IEC 60670

You may be interested in