24 Module IP65 Modular Unit

RS Stock No.: 479-061Brand: ABBManufacturers Part No.: 12746
brand-logo
View all in Consumer Units

Technical documents

Specifications

Brand

ABB

Series

FLY

Number of Ways Total

24

Dimensions

370 x 275 x 140mm

Housing Material

Thermoplastic

International Protection Rating

IP65

Depth

140mm

Width

275mm

Length

370mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

24 Module IP65 Modular Unit

P.O.A.

24 Module IP65 Modular Unit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Series

FLY

Number of Ways Total

24

Dimensions

370 x 275 x 140mm

Housing Material

Thermoplastic

International Protection Rating

IP65

Depth

140mm

Width

275mm

Length

370mm

Country of Origin

Italy

You may be interested in