Technical documents
Specifications
Brand
ABBSeries
FLY
Number of Ways Total
36
Dimensions
570 x 275 x 140mm
Housing Material
Thermoplastic
International Protection Rating
IP65
Depth
140mm
Width
275mm
Length
570mm
Country of Origin
Italy
Product details
IP65 Fly Series Consumer Units
A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications.
4 module covers per row
1 self adhesive label per row
Dimensional stability from -20 to 115°C
Colour Grey RAL 7035
Standards
IEC 60670
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ABBSeries
FLY
Number of Ways Total
36
Dimensions
570 x 275 x 140mm
Housing Material
Thermoplastic
International Protection Rating
IP65
Depth
140mm
Width
275mm
Length
570mm
Country of Origin
Italy
Product details
IP65 Fly Series Consumer Units
A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications.
4 module covers per row
1 self adhesive label per row
Dimensional stability from -20 to 115°C
Colour Grey RAL 7035
Standards
IEC 60670