ABB Grey Thermoplastic Junction Box, IP65, 220 x 170 x 150mm

RS Stock No.: 183-3755Brand: ABBManufacturers Part No.: 150962
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

ABB

Dimensions L x W x H

220 x 170 x 150mm

Material

Thermoplastic

Length

220mm

Width

170mm

Height

150mm

IP Rating

IP65

Colour

Grey

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Grey Thermoplastic Junction Box, IP65, 220 x 170 x 150mm

P.O.A.

ABB Grey Thermoplastic Junction Box, IP65, 220 x 170 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Dimensions L x W x H

220 x 170 x 150mm

Material

Thermoplastic

Length

220mm

Width

170mm

Height

150mm

IP Rating

IP65

Colour

Grey

Country of Origin

Italy

You may be interested in