Technical documents
Specifications
Brand
ABBPlug/Socket
Plug, Socket
Pole Format
3
Mounting Type
Cable Mount
Cable Diameter
5 → 9mm
Current Rating
16A
Voltage Rating
250 V ac/dc
IP Rating
IP68
Termination Method
Screw Down
Diameter
37mm
Length
140mm
Gender
Female, Male
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Country of Origin
United Kingdom
Product details
IP68 3-Pole Self Latching
Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ABBPlug/Socket
Plug, Socket
Pole Format
3
Mounting Type
Cable Mount
Cable Diameter
5 → 9mm
Current Rating
16A
Voltage Rating
250 V ac/dc
IP Rating
IP68
Termination Method
Screw Down
Diameter
37mm
Length
140mm
Gender
Female, Male
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Country of Origin
United Kingdom
Product details
IP68 3-Pole Self Latching
Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)