Technical documents
Specifications
Brand
ABBPhase
3
Control Function
Current Controller
Supply Voltage
24 V
Current Rating
63 A
Voltage Rating
600 V
Overall Length
107mm
Overall Width
70mm
Overall Depth
106mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ABB DC Motor Controller, 24 V, 3 Phase, 63 A, Current Controller Function, 600 V
1
P.O.A.
ABB DC Motor Controller, 24 V, 3 Phase, 63 A, Current Controller Function, 600 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBPhase
3
Control Function
Current Controller
Supply Voltage
24 V
Current Rating
63 A
Voltage Rating
600 V
Overall Length
107mm
Overall Width
70mm
Overall Depth
106mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany