ABB Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount HK1

Technical documents
Specifications
Brand
ABBNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Front Mount
Series
HK1
Contact Current Rating
1 A dc, 3 A ac
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
220 V dc, 230 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Distrelec Product Id
30242219
Country of Origin
Bulgaria
Product details
Auxiliary Switch - Front Mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Front Mount
Series
HK1
Contact Current Rating
1 A dc, 3 A ac
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
220 V dc, 230 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Distrelec Product Id
30242219
Country of Origin
Bulgaria
Product details