ABB Terminal Block for Use with MO132, MO165, MS116, MS132, MS165, 26.5mm Length, 3-Phase, 250 V

RS Stock No.: 231-8931Brand: ABBManufacturers Part No.: 1SAM201901R1002 HKF1-20
brand-logo
View all in Motor Accessories

Technical documents

Specifications

Brand

ABB

Accessory Type

Auxiliary Contact

For Use With

MO132, MO165, MS116, MS132, MS165

Voltage Range

250 V

Current Rating

3 A

Electrical Phase

3

Length

26.5mm

Width

45mm

Depth

12.5mm

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

ABB Terminal Block for Use with MO132, MO165, MS116, MS132, MS165, 26.5mm Length, 3-Phase, 250 V

P.O.A.

ABB Terminal Block for Use with MO132, MO165, MS116, MS132, MS165, 26.5mm Length, 3-Phase, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Accessory Type

Auxiliary Contact

For Use With

MO132, MO165, MS116, MS132, MS165

Voltage Range

250 V

Current Rating

3 A

Electrical Phase

3

Length

26.5mm

Width

45mm

Depth

12.5mm

Country of Origin

Bulgaria