ABB Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount HK1

RS Stock No.: 445-0421Brand: ABBManufacturers Part No.: 1SAM201902R1001 HK1-11Distrelec Article No.: 30242220
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

HK1

Contact Current Rating

2 A dc, 6 A ac

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

220 V dc, 400 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Product details

Auxiliary Switch - Side Mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount HK1

P.O.A.

ABB Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount HK1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

HK1

Contact Current Rating

2 A dc, 6 A ac

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

220 V dc, 400 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Product details

Auxiliary Switch - Side Mounting

You may be interested in