ABB Motor Protection Circuit Breaker

RS Stock No.: 445-0291Brand: ABBManufacturers Part No.: 1SAM250000R1001 MS116-0.16
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

ABB

Motor Protection Component

Circuit Breaker

Series

MS116

Overall Length

90mm

Overall Width

45mm

Overall Depth

80.1mm

Country of Origin

Germany

Product details

Starters

Covers motors up to 16A (7.5kW)
Local isolator
Protects against overloads, short circuits, phase failure and faults in cabling or wiring
These Motor Starters can be used in conjunction with ABB Contactors, stock no. 445-0897 typically
Accessories available from auxiliary/signal contacts to under voltage releases. Using an adaptor, motor starter combinations can be easily formed utilising contactors from ABB's mini and A series range; see typically 445-0897 and 445-0825

Approvals

UL, CSA

Standards

IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)

Stock information temporarily unavailable.

P.O.A.

ABB Motor Protection Circuit Breaker

P.O.A.

ABB Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Motor Protection Component

Circuit Breaker

Series

MS116

Overall Length

90mm

Overall Width

45mm

Overall Depth

80.1mm

Country of Origin

Germany

Product details

Starters

Covers motors up to 16A (7.5kW)
Local isolator
Protects against overloads, short circuits, phase failure and faults in cabling or wiring
These Motor Starters can be used in conjunction with ABB Contactors, stock no. 445-0897 typically
Accessories available from auxiliary/signal contacts to under voltage releases. Using an adaptor, motor starter combinations can be easily formed utilising contactors from ABB's mini and A series range; see typically 445-0897 and 445-0825

Approvals

UL, CSA

Standards

IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)