Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB 690 V ac Motor Protection Circuit Breaker - 3P Channels

RS Stock No.: 486-3518Brand: ABBManufacturers Part No.: 1SAM250000R1012
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Overall Length

90mm

Overall Width

45mm

Overall Depth

85.6mm

Series

ISAM

Product details

MS116 motor circuit breaker

IP20 Rated

Approvals

UL, CSA
Shipping classifications:
PTB; GL; LRS; BV; DNV

Standards

IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 690 V ac Motor Protection Circuit Breaker - 3P Channels

P.O.A.

ABB 690 V ac Motor Protection Circuit Breaker - 3P Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Overall Length

90mm

Overall Width

45mm

Overall Depth

85.6mm

Series

ISAM

Product details

MS116 motor circuit breaker

IP20 Rated

Approvals

UL, CSA
Shipping classifications:
PTB; GL; LRS; BV; DNV

Standards

IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)

You may be interested in