Technical documents
Specifications
Brand
ABBCurrent Rating
0.1 → 0.16 A
Motor Protection Component
Circuit Breaker
Series
MS132
Overall Length
90mm
Overall Width
45mm
Overall Depth
81.25mm
Voltage Rating
690 V ac
Number of Poles
3
Product details
Manual Motor Starters
The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.
Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCurrent Rating
0.1 → 0.16 A
Motor Protection Component
Circuit Breaker
Series
MS132
Overall Length
90mm
Overall Width
45mm
Overall Depth
81.25mm
Voltage Rating
690 V ac
Number of Poles
3
Product details
Manual Motor Starters
The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.
Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature