ABB NF22E-11 NF Contactor, 24 V ac/dc Coil, 4-Pole, 6 A, 2NO + 2NC, 690 V ac

RS Stock No.: 764-9025Brand: ABBManufacturers Part No.: 1SBH137001R1122 NF22E-11
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

NF22E-11

Series

NF

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

4P

Mounting Style

DIN Rail

Control Voltage

60 V

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Contactor Relay

AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side

Standards

IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14

You may be interested in
N22E 24V 50/6HZ
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB NF22E-11 NF Contactor, 24 V ac/dc Coil, 4-Pole, 6 A, 2NO + 2NC, 690 V ac

P.O.A.

ABB NF22E-11 NF Contactor, 24 V ac/dc Coil, 4-Pole, 6 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
N22E 24V 50/6HZ
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

NF22E-11

Series

NF

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

4P

Mounting Style

DIN Rail

Control Voltage

60 V

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Contactor Relay

AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side

Standards

IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14

You may be interested in
N22E 24V 50/6HZ
P.O.A.Each (ex VAT)