Technical documents
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
22 A
Range
AS09-30-10-20
Power Rating
2.2 kW
Series
A Line
Function
Motor Control
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Width
45mm
Length
72.5mm
Depth
68mm
Mounting Style
Front Mount
Minimum Operating Temperature
-25°C
Control Voltage
24 V
Pole and Throw Configuration
3P
Maximum Operating Temperature
+60°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
22 A
Range
AS09-30-10-20
Power Rating
2.2 kW
Series
A Line
Function
Motor Control
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Width
45mm
Length
72.5mm
Depth
68mm
Mounting Style
Front Mount
Minimum Operating Temperature
-25°C
Control Voltage
24 V
Pole and Throw Configuration
3P
Maximum Operating Temperature
+60°C