Technical documents
Specifications
Brand
ABBCoil Voltage
230 V
Number of Poles
3
Contact Current Rating
22 A
Series
A Line
Range
AS09-30-10-26
Power Rating
2.2 kW
Function
Motor Control
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
72.5mm
Width
45mm
Depth
68mm
Control Voltage
230 V
Stock information temporarily unavailable.
P.O.A.
ABB AS09-30-10-26 A Line Contactor, 230 V Coil, 3-Pole, 22 A, 2.2 kW, 3NO
1
P.O.A.
ABB AS09-30-10-26 A Line Contactor, 230 V Coil, 3-Pole, 22 A, 2.2 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
230 V
Number of Poles
3
Contact Current Rating
22 A
Series
A Line
Range
AS09-30-10-26
Power Rating
2.2 kW
Function
Motor Control
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
72.5mm
Width
45mm
Depth
68mm
Control Voltage
230 V