Technical documents
Specifications
Brand
ABBCoil Voltage
60 V
Number of Poles
3
Contact Current Rating
25 A
Power Rating
4 kW
Series
AF
Range
AF09ZB-30-10RT-21
Function
Motor Control
Normal State Configuration
3NO
Width
45mm
Length
77mm
Depth
77mm
Stock information temporarily unavailable.
P.O.A.
ABB AF09ZB-30-10RT-21 AF Contactor, 60 V Coil, 3-Pole, 25 A, 4 kW, 3NO
1
P.O.A.
ABB AF09ZB-30-10RT-21 AF Contactor, 60 V Coil, 3-Pole, 25 A, 4 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
60 V
Number of Poles
3
Contact Current Rating
25 A
Power Rating
4 kW
Series
AF
Range
AF09ZB-30-10RT-21
Function
Motor Control
Normal State Configuration
3NO
Width
45mm
Length
77mm
Depth
77mm