Technical documents
Specifications
Brand
ABBCoil Voltage
12 V dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Range
AF09
Series
AF
Power Rating
4 kW
Normal State Configuration
4NO
Terminal Type
Screw
Length
80mm
Width
45mm
Depth
77mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Product details
AF Range Contactors, 4 Pole
A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.
Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
12 V dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Range
AF09
Series
AF
Power Rating
4 kW
Normal State Configuration
4NO
Terminal Type
Screw
Length
80mm
Width
45mm
Depth
77mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Product details
AF Range Contactors, 4 Pole
A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.
Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change