ABB AF09 AF Contactor, 24 V ac/dc Coil, 4-Pole, 7 A, 4 kW, 4NO, 690 V ac

RS Stock No.: 711-6196Brand: ABBManufacturers Part No.: 1SBL136201R2100 AF09Z-40-00-21Distrelec Article No.: 30408557
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

7 A

Range

AF09

Series

AF

Power Rating

4 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

86mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30408557

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB AF09 AF Contactor, 24 V ac/dc Coil, 4-Pole, 7 A, 4 kW, 4NO, 690 V ac

P.O.A.

ABB AF09 AF Contactor, 24 V ac/dc Coil, 4-Pole, 7 A, 4 kW, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

7 A

Range

AF09

Series

AF

Power Rating

4 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

86mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30408557

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

You may be interested in