Technical documents
Specifications
Brand
ABBCoil Voltage
24 → 60 V ac/dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Power Rating
4 kW
Range
AF09-22-00-11
Series
AF
Normal State Configuration
2NO + 2NC
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Width
45mm
Length
86mm
Depth
77mm
Control Voltage
24 - 60 V
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+70°C
Pole and Throw Configuration
4P
Minimum Operating Temperature
-40°C
Product details
AF Range Contactors, 4 Pole
A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.
Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
24 → 60 V ac/dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Power Rating
4 kW
Range
AF09-22-00-11
Series
AF
Normal State Configuration
2NO + 2NC
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Width
45mm
Length
86mm
Depth
77mm
Control Voltage
24 - 60 V
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+70°C
Pole and Throw Configuration
4P
Minimum Operating Temperature
-40°C
Product details
AF Range Contactors, 4 Pole
A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.
Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change