ABB A9-40-00 A Line Contactor, 220 → 230 V Coil, 4-Pole, 25 A, 4 kW, 4NO

RS Stock No.: 225-5841Brand: ABBManufacturers Part No.: 1SBL141201R8000 A9-40-00
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

220 → 230 V

Number of Poles

4

Contact Current Rating

25 A

Power Rating

4 kW

Series

A Line

Range

A9-40-00

Function

Motor Control

Normal State Configuration

4NO

You may be interested in

P.O.A.

ABB A9-40-00 A Line Contactor, 220 → 230 V Coil, 4-Pole, 25 A, 4 kW, 4NO

P.O.A.

ABB A9-40-00 A Line Contactor, 220 → 230 V Coil, 4-Pole, 25 A, 4 kW, 4NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

ABB

Coil Voltage

220 → 230 V

Number of Poles

4

Contact Current Rating

25 A

Power Rating

4 kW

Series

A Line

Range

A9-40-00

Function

Motor Control

Normal State Configuration

4NO

You may be interested in