Technical documents
Specifications
Brand
ABBCoil Voltage
17 → 32 V dc
Number of Poles
4
Contact Current Rating
25 A
Range
TAL9-22-00
Series
TAL
Normal State Configuration
2NC/2NO
You may be interested in
ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 2NO + 2NC, 690 V acBrand: ABB
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABB TAL9-22-00 TAL Contactor, 17 → 32 V dc Coil, 4-Pole, 25 A, 2NC/2NO
1
P.O.A.
ABB TAL9-22-00 TAL Contactor, 17 → 32 V dc Coil, 4-Pole, 25 A, 2NC/2NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 2NO + 2NC, 690 V acBrand: ABB
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ABBCoil Voltage
17 → 32 V dc
Number of Poles
4
Contact Current Rating
25 A
Range
TAL9-22-00
Series
TAL
Normal State Configuration
2NC/2NO
You may be interested in
ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 2NO + 2NC, 690 V acBrand: ABB
P.O.A.Each (ex VAT)