ABB AF16-22-00-11 AF Contactor, 24 V ac/dc Coil, 4-Pole, 30 A, 7.5 kW, 2NO + 2NC, 690 V ac

RS Stock No.: 764-9021Brand: ABBManufacturers Part No.: 1SBL177501R1100 AF16-22-00-11
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

30 A

Series

AF

Power Rating

7.5 kW

Range

AF16-22-00-11

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

86mm

Width

45mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

P.O.A.

ABB AF16-22-00-11 AF Contactor, 24 V ac/dc Coil, 4-Pole, 30 A, 7.5 kW, 2NO + 2NC, 690 V ac

P.O.A.

ABB AF16-22-00-11 AF Contactor, 24 V ac/dc Coil, 4-Pole, 30 A, 7.5 kW, 2NO + 2NC, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

30 A

Series

AF

Power Rating

7.5 kW

Range

AF16-22-00-11

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

86mm

Width

45mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change