ABB AF26-22-00-11 AF Contactor, 24 V ac/dc Coil, 4-Pole, 45 A, 11 kW, 2NO + 2NC, 690 V ac

RS Stock No.: 764-8971Brand: ABBManufacturers Part No.: 1SBL237501R1100 AF26-22-00-11
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

45 A

Range

AF26-22-00-11

Series

AF

Power Rating

11 kW

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Width

45mm

Length

86mm

Depth

101mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

Stock information temporarily unavailable.

P.O.A.

ABB AF26-22-00-11 AF Contactor, 24 V ac/dc Coil, 4-Pole, 45 A, 11 kW, 2NO + 2NC, 690 V ac

P.O.A.

ABB AF26-22-00-11 AF Contactor, 24 V ac/dc Coil, 4-Pole, 45 A, 11 kW, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

45 A

Range

AF26-22-00-11

Series

AF

Power Rating

11 kW

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Width

45mm

Length

86mm

Depth

101mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change