Technical documents
Specifications
Brand
ABBContact Current Rating
45 A
Range
AF26
Power Rating
11 kW
Control Voltage
100 → 250 V
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
ABB AF26 Contactor, 45 A, 11 kW
1
P.O.A.
ABB AF26 Contactor, 45 A, 11 kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBContact Current Rating
45 A
Range
AF26
Power Rating
11 kW
Control Voltage
100 → 250 V
Country of Origin
France