ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 45 A, 11 kW, 3NO, 690 V ac

RS Stock No.: 445-0998Brand: ABBManufacturers Part No.: 1SBL241001R8110
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

45 A

Range

A26

Series

A Line

Power Rating

11 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

78mm

Width

44mm

Depth

97mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Product details

A Series AC Controlled Contactors

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked

Approvals

UL, CSA, BV, DNV, GL, LROS, PRS and RINA

Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 45 A, 11 kW, 3NO, 690 V ac

P.O.A.

ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 45 A, 11 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

45 A

Range

A26

Series

A Line

Power Rating

11 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

78mm

Width

44mm

Depth

97mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Product details

A Series AC Controlled Contactors

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked

Approvals

UL, CSA, BV, DNV, GL, LROS, PRS and RINA